737-017-545-101

Heilind Number:EDA737-017-545-101
Manufacturer:EDAC
Manufacturer Number:737-017-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-017-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-017-545-101

Detailed Description

Introducing our 737-017-545-101 Press-fit Card Edge Connector, the essential link between your PCBs. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row of 17 high-quality Copper Alloy contacts, each capable of carrying up to 3A of current, it guarantees reliable connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Trust in its superior performance and quality, and elevate your electronic assemblies to new heights.