737-018-520-101

Heilind Number:EDA737-018-520-101
Manufacturer:EDAC
Manufacturer Number:737-018-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-520-101

Detailed Description

Introducing our 737-018-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Engineered for high performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a contact material of Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 3A. Featuring a single row design with 18 positions and a pitch of .156 inches, it offers precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in this connector for uncompromised functionality and longevity in your PCB assembly projects.