737-018-520-201

Heilind Number:EDA737-018-520-201
Manufacturer:EDAC
Manufacturer Number:737-018-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-520-201

Detailed Description

Upgrade your PCB connections with our 737-018-520-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 18 positions. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity game with this essential component from our extensive lineup of PCB connectors.