737-018-520-206

Heilind Number:EDA737-018-520-206
Manufacturer:EDAC
Manufacturer Number:737-018-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-520-206

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish, this connector not only offers a visually appealing touch but also guarantees high performance, capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in even the most demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it provides a secure and efficient connection for your circuitry. With 18 positions available, it accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in this connector for optimal functionality in your electronic projects.