737-018-522-101

Heilind Number:EDA737-018-522-101
Manufacturer:EDAC
Manufacturer Number:737-018-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-522-101

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge 737-018-522-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it delivers reliable power transmission. The single-row design with 18 positions and a .156-inch pitch allows for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your device's functionality with this essential component from our extensive line of PCB connectors.