737-018-522-206

Heilind Number:EDA737-018-522-206
Manufacturer:EDAC
Manufacturer Number:737-018-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-522-206

Detailed Description

Enhance your PCB connectivity with this high-performing Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and 18 positions, it offers ample connectivity options for your circuit boards. The robust copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Install it effortlessly in a straight mount orientation and experience superior performance in your electronic designs.