737-018-525-101

Heilind Number:EDA737-018-525-101
Manufacturer:EDAC
Manufacturer Number:737-018-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-525-101

Detailed Description

Elevate your PCB connectivity with our 737-018-525-101 Press-fit Card Edge Connector. This sleek and reliable connector, featuring a single row of 18 positions with a pitch of .156 inches, ensures seamless data transfer in any electronic application. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting performance even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Whether you're a seasoned engineer or a DIY enthusiast, this black Card Edge Connector is the perfect choice for your next project. Trust in its 3A amperage rating and precision engineering to deliver optimal connectivity every time. Elevate your PCB connectivity with our 737-018-525-101 Press-fit Card Edge Connector.