737-018-525-201

Heilind Number:EDA737-018-525-201
Manufacturer:EDAC
Manufacturer Number:737-018-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-525-201

Detailed Description

Upgrade your PCB connectivity with our 737-018-525-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable signal transmission at a pitch of .156 inches and row spacing of .2 inches. Boasting 18 positions, it provides ample connectivity for your board-to-board applications. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its quality and performance to elevate your electronic designs. Available now in our extensive range of PCB connectors.