737-018-525-206

Heilind Number:EDA737-018-525-206
Manufacturer:EDAC
Manufacturer Number:737-018-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-525-206

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a press-fit mechanism for secure attachment. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of 18 positions each, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial applications. Install with ease thanks to its straight mount orientation and .156-inch pitch. Upgrade your board-to-board connections with this essential component.