737-018-540-101

Heilind Number:EDA737-018-540-101
Manufacturer:EDAC
Manufacturer Number:737-018-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-540-101

Detailed Description

Introducing our 737-018-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for connecting your PCBs with ease. Designed in a striking black color, this connector not only adds a touch of sophistication to your setup but also ensures seamless functionality. With a low amperage rating of 3A, it’s perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 18 copper alloy contacts, this connector offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal connectivity. Whether you need straight mounting or board-to-board connection, this connector is versatile enough to meet your needs. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in the performance and quality of this connector to elevate your PCB assembly experience. Available in the Card Edge Connector category of our product line.