737-018-540-201

Heilind Number:EDA737-018-540-201
Manufacturer:EDAC
Manufacturer Number:737-018-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-540-201

Detailed Description

Introducing our 737-018-540-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety in operation. With two rows of Copper Alloy contacts, each rated for 3A, and a pitch of .156 inches, it offers seamless connectivity for up to 18 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to deliver exceptional performance and longevity in your PCB designs.