737-018-540-206

Heilind Number:EDA737-018-540-206
Manufacturer:EDAC
Manufacturer Number:737-018-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-540-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, with a pitch and row spacing of .156 inches and .2 inches respectively, offer seamless interconnection. Suitable for 18 positions, this straight-mount connector guarantees secure and efficient board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and essential component for your electronic setups. Trust in our high-quality connector to streamline your connectivity needs.