737-018-541-101

Heilind Number:EDA737-018-541-101
Manufacturer:EDAC
Manufacturer Number:737-018-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless PCB connectivity in demanding industrial applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its 18 gold-plated Copper Alloy contacts provide reliable power transmission, rated for up to 3A of current. Featuring a single-row design with a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connection. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector for secure and efficient signal transmission in your electronic systems.