737-018-541-201

Heilind Number:EDA737-018-541-201
Manufacturer:EDAC
Manufacturer Number:737-018-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-541-201

Detailed Description

Upgrade your PCB connectivity with our 737-018-541-201 Press-fit Card Edge Connector. Designed for seamless integration, this high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a contact material of Copper Alloy, it ensures reliable conductivity. Boasting 18 positions across 2 rows, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component from our extensive range of connectors.