737-018-541-206

Heilind Number:EDA737-018-541-206
Manufacturer:EDAC
Manufacturer Number:737-018-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-541-206

Detailed Description

Enhance connectivity within your device with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance for high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.