737-018-545-101

Heilind Number:EDA737-018-545-101
Manufacturer:EDAC
Manufacturer Number:737-018-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-545-101

Detailed Description

Introducing our 737-018-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row configuration with 18 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability and superior conductivity. The pitch of .156 inches and row spacing of .2 inches allow for easy installation, while the straight mount orientation offers versatility in assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your next project.