737-018-545-106

Heilind Number:EDA737-018-545-106
Manufacturer:EDAC
Manufacturer Number:737-018-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-545-106

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers superior durability but also meets stringent safety standards. Featuring 18 positions in a single row layout, it provides ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures high conductivity and optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with our high-performance Card Edge Connector, the perfect choice for demanding industrial environments.