737-018-545-206

Heilind Number:EDA737-018-545-206
Manufacturer:EDAC
Manufacturer Number:737-018-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-545-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of 18 copper alloy contacts, it offers secure and efficient power transmission, rated for up to 3 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board connectivity needs. Upgrade your setup today with this essential component.