737-018-560-201

Heilind Number:EDA737-018-560-201
Manufacturer:EDAC
Manufacturer Number:737-018-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-018-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-018-560-201

Detailed Description

Enhance connectivity and streamline PCB integration with our 737-018-560-201 Press-fit Card Edge Connector. Designed for efficiency and reliability, this black connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and optimal conductivity. With two rows and 18 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Explore our wide range of PCB connectors for more connectivity solutions.