737-019-522-101

Heilind Number:EDA737-019-522-101
Manufacturer:EDAC
Manufacturer Number:737-019-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-019-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-019-522-101

Detailed Description

Introducing our 737-019-522-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 19 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts and a pitch of .156 inches guarantee reliable signal transmission even in the most demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installation scenarios. Trust in the quality and performance of this connector for your next PCB assembly project. Elevate your connectivity experience with our 737-019-522-101 Card Edge Connector.