737-019-525-101

Heilind Number:EDA737-019-525-101
Manufacturer:EDAC
Manufacturer Number:737-019-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-019-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-019-525-101

Detailed Description

Introducing our 737-019-525-101 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector boasts a single row configuration with 19 positions, perfect for high-density applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with the ultimate in quality and functionality.