737-019-540-101

Heilind Number:EDA737-019-540-101
Manufacturer:EDAC
Manufacturer Number:737-019-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-019-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-019-540-101

Detailed Description

Introducing our 737-019-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly integrating PCBs. Designed with precision and durability in mind, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring secure and efficient connections. With 19 positions and a 3A amperage rating, it offers ample power distribution capabilities. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing flame-retardant safety. Made with copper alloy contacts, it ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether used in industrial machinery or consumer electronics, trust in the performance and quality of our Card Edge Connector for seamless board-to-board connections.