737-019-541-101

Heilind Number:EDA737-019-541-101
Manufacturer:EDAC
Manufacturer Number:737-019-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-019-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-019-541-101

Detailed Description

Introducing our 737-019-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with 19 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting durability and superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various industrial settings. Trust in this black-colored connector to deliver exceptional quality and performance in your electronic projects.