737-019-545-101

Heilind Number:EDA737-019-545-101
Manufacturer:EDAC
Manufacturer Number:737-019-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-019-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-019-545-101

Detailed Description

Introducing our 737-019-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a striking black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity even in harsh operating environments. With a single row configuration and 19 contact positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Engineered for convenience, this connector features a straight mount orientation for easy installation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in the 737-019-545-101 for high-performance connectivity in your PCB designs.