737-020-520-101

Heilind Number:EDA737-020-520-101
Manufacturer:EDAC
Manufacturer Number:737-020-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-520-101

Detailed Description

Elevate your PCB connectivity with our 737-020-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts superior performance with a 3A amperage rating. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable signal transmission. With a single row layout and 20 positions, it offers ample connectivity in a compact form. The .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting, it's perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.