737-020-520-206

Heilind Number:EDA737-020-520-206
Manufacturer:EDAC
Manufacturer Number:737-020-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for lasting performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. The black housing, complemented by copper alloy contact material, not only provides a sleek aesthetic but also guarantees excellent conductivity. With two rows and a pitch of .156 inches, it offers 20 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and RoHS compliance further enhance its versatility, making it a must-have for any PCB assembly project. Upgrade your connectivity solutions with our Card Edge Connector today.