737-020-522-101

Heilind Number:EDA737-020-522-101
Manufacturer:EDAC
Manufacturer Number:737-020-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-522-101

Detailed Description

Introducing our 737-020-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a pitch of .156 inches and row spacing of .2 inches, accommodating 20 positions with a single row configuration. Crafted from durable UL 94V-0 Thermoplastic Polyester, and featuring copper alloy contacts, it ensures secure and efficient power transmission with an amperage rating of 3A. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Perfect for demanding applications in industries such as telecommunications, automotive, and aerospace, this black Card Edge Connector is a must-have for any PCB assembly project. Trust in its quality and performance to elevate your connectivity solutions.