737-020-522-201

Heilind Number:EDA737-020-522-201
Manufacturer:EDAC
Manufacturer Number:737-020-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-522-201

Detailed Description

Introducing our high-performance 737-020-522-201 Press-fit Card Edge Connector, designed for seamless integration in electronic devices. This sleek and versatile connector, boasting a sleek black color, ensures reliable connectivity with a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 20 positions for efficient data transfer. With a straight mount orientation, it offers easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity solutions with the 737-020-522-201.