737-020-522-206

Heilind Number:EDA737-020-522-206
Manufacturer:EDAC
Manufacturer Number:737-020-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With two rows and 20 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB design with this essential component.