737-020-525-101

Heilind Number:EDA737-020-525-101
Manufacturer:EDAC
Manufacturer Number:737-020-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-525-101

Detailed Description

Introducing our 737-020-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for precision performance, this connector features a single row layout with 20 positions, ensuring efficient data transmission in electronic systems. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and optimal space utilization on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability and excellent conductivity. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for use in various industrial environments. Whether you're designing a new electronic device or upgrading an existing system, this black Card Edge Connector is the perfect choice for high-performance connectivity.