737-020-540-101

Heilind Number:EDA737-020-540-101
Manufacturer:EDAC
Manufacturer Number:737-020-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-540-101

Detailed Description

Upgrade your PCB connectivity with our 737-020-540-101 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With a single row configuration and 20 positions, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential component.