737-020-540-201

Heilind Number:EDA737-020-540-201
Manufacturer:EDAC
Manufacturer Number:737-020-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-540-201

Detailed Description

Introducing our 737-020-540-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 20 copper alloy contacts, each capable of handling up to 3A, it guarantees efficient power transmission. The precise pitch of .156 inches and row spacing of .2 inches make for easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Whether you're assembling telecom equipment or industrial machinery, trust in the superior quality of our Press-fit Card Edge Connector to deliver seamless connectivity.