737-020-540-206

Heilind Number:EDA737-020-540-206
Manufacturer:EDAC
Manufacturer Number:737-020-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-540-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 20 positions, offer flexibility for various applications. Whether for straight or right-angle mounting, this connector guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Upgrade your setup with this essential component for seamless data and power transfer.