737-020-541-101

Heilind Number:EDA737-020-541-101
Manufacturer:EDAC
Manufacturer Number:737-020-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-541-101

Detailed Description

Introducing our 737-020-541-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a 3A amperage rating and copper alloy contact material, it guarantees secure and stable power transmission. Featuring a single row configuration with 20 positions and a pitch of .156 inches, it offers precise and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the quality and durability of this connector for all your PCB assembly needs.