737-020-541-201

Heilind Number:EDA737-020-541-201
Manufacturer:EDAC
Manufacturer Number:737-020-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-541-201

Detailed Description

Introducing our 737-020-541-201 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh industrial environments. With a dual-row design and 20 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transmission, rated for up to 3A of current. Engineered with a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration and assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the automotive, aerospace, and telecommunications industries. Trust in our 737-020-541-201 connector for seamless connectivity and superior performance.