737-020-545-101

Heilind Number:EDA737-020-545-101
Manufacturer:EDAC
Manufacturer Number:737-020-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-545-101

Detailed Description

Introducing our 737-020-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in striking black, this connector ensures optimal performance even in challenging environments. With a single row design and 20 positions, it offers ample connectivity for various applications. The copper alloy contacts guarantee efficient power transfer, with a 3A amperage rating for reliable power delivery. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Designed for straight mount orientation, it simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance electronic systems. Explore our full range of connectors for more cutting-edge solutions.