737-020-545-201

Heilind Number:EDA737-020-545-201
Manufacturer:EDAC
Manufacturer Number:737-020-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-545-201

Detailed Description

Introducing our 737-020-545-201 Press-fit Card Edge Connector, a reliable and high-performance solution for PCB connectivity. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a double-row configuration and 20 positions, it offers ample connectivity options. The copper alloy contacts provide optimal conductivity, while the press-fit design guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust our Card Edge Connector to deliver exceptional performance. Elevate your PCB design with this essential component, available now in our comprehensive range of connectors.