737-020-545-206

Heilind Number:EDA737-020-545-206
Manufacturer:EDAC
Manufacturer Number:737-020-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-545-206

Detailed Description

Enhance connectivity in electronic devices with this Press-fit Card Edge Connector. Designed for reliable performance, it features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of 20 positions, it ensures secure and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. The straight mount orientation and .2-inch row spacing make it easy to integrate into designs, guaranteeing a seamless connection every time. Elevate your PCB connectivity with this essential component.