737-020-560-201

Heilind Number:EDA737-020-560-201
Manufacturer:EDAC
Manufacturer Number:737-020-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-020-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-020-560-201

Detailed Description

Introducing our 737-020-560-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also guarantees high performance and reliability. Featuring two rows of Copper Alloy contacts spaced at .156 inches apart, this connector offers a total of 20 positions for optimal connectivity. Its straight mount orientation and press-fit design make installation a breeze, ensuring a secure and stable connection every time. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our 737-020-560-201 for all your card edge connection needs.