737-021-520-101

Heilind Number:EDA737-021-520-101
Manufacturer:EDAC
Manufacturer Number:737-021-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-021-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-021-520-101

Detailed Description

Revolutionize your PCB connectivity with our 737-021-520-101 Press-fit Card Edge Connector. This sleek and durable connector, in a striking black hue, offers seamless integration for your electronic projects. Engineered for high performance, it boasts a current rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability. With a single row design and 21 positions, it provides ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Whether you're a hobbyist or a professional, this connector, with a straight mount orientation, is perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB designs with this essential component.