737-021-520-106

Heilind Number:EDA737-021-520-106
Manufacturer:EDAC
Manufacturer Number:737-021-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-021-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-021-520-106

Detailed Description

Introducing our 737-021-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures safety and performance. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity. Featuring a single row layout with 21 positions and a pitch of .156 inches, it offers seamless integration on your board. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in the excellence of our connector to deliver seamless and efficient board-to-board connections for your applications.