737-021-522-101

Heilind Number:EDA737-021-522-101
Manufacturer:EDAC
Manufacturer Number:737-021-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-021-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-021-522-101

Detailed Description

Introducing the 737-021-522-101 Press-fit Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 21 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees reliable and efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can handle it all, with an operating temperature range of -40 to 105 °C. Say goodbye to connectivity woes and elevate your projects with the 737-021-522-101 Card Edge Connector.