737-021-525-101

Heilind Number:EDA737-021-525-101
Manufacturer:EDAC
Manufacturer Number:737-021-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-021-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-021-525-101

Detailed Description

Introducing our 737-021-525-101 Press-fit Card Edge Connector, the perfect solution for reliable and efficient board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 21 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its press-fit design and straight mount orientation make installation a breeze. Trust in this high-quality connector for seamless and secure PCB connections.