737-021-540-101

Heilind Number:EDA737-021-540-101
Manufacturer:EDAC
Manufacturer Number:737-021-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-021-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-021-540-101

Detailed Description

Introducing our 737-021-540-101 Press-fit Card Edge Connector, a sleek and high-performing solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row layout with 21 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a manufacturer, designer, or tech enthusiast, this black connector is a must-have for your next project. Trust in its quality and performance to elevate your PCB connectivity experience.