737-021-541-101

Heilind Number:EDA737-021-541-101
Manufacturer:EDAC
Manufacturer Number:737-021-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-021-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-021-541-101

Detailed Description

Upgrade your PCB connections with the 737-021-541-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact single-row design and a pitch of .156 inches, it offers seamless integration onto your circuit board. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Supporting up to 3A of current, this connector is perfect for high-speed data transfer applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for use in various environments. Trust in this top-quality connector for secure and efficient board-to-board connections in your electronic projects.