737-021-545-101

Heilind Number:EDA737-021-545-101
Manufacturer:EDAC
Manufacturer Number:737-021-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-021-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-021-545-101

Detailed Description

Upgrade your PCB connectivity with our 737-021-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With a single row design and 21 positions, it provides ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup. Find it in our extensive lineup of high-quality connectors under the Card Edge Connectors category. Upgrade your PCB connectivity with our 737-021-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With a single row design and 21 positions, it provides ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup. Find it in our extensive lineup of high-quality connectors under the Card Edge Connectors category.