737-021-545-106

Heilind Number:EDA737-021-545-106
Manufacturer:EDAC
Manufacturer Number:737-021-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-021-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-021-545-106

Detailed Description

Introducing our 737-021-545-106 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and a single row configuration of 21 positions, it offers precise and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 3A amperage rating and .2-inch row spacing for efficient power transmission. Experience superior quality and performance with our Card Edge Connector, a must-have in your PCB assembly arsenal.