737-022-520-101

Heilind Number:EDA737-022-520-101
Manufacturer:EDAC
Manufacturer Number:737-022-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-520-101

Detailed Description

Introducing our 737-022-520-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. The connector boasts a single row layout with 22 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this card edge connector is the perfect choice for dependable and efficient performance. Upgrade your PCB designs with confidence, knowing that you have a top-quality connector at your disposal.