737-022-520-201

Heilind Number:EDA737-022-520-201
Manufacturer:EDAC
Manufacturer Number:737-022-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-520-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connectivity. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers 22 positions for secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Its straight mount orientation allows for easy installation, making it a versatile and essential component for any PCB assembly project. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.