737-022-522-101

Heilind Number:EDA737-022-522-101
Manufacturer:EDAC
Manufacturer Number:737-022-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-522-101

Detailed Description

Introducing the 737-022-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector not only looks sharp but also meets stringent safety standards. With a single row design featuring 22 gold-plated Copper Alloy contacts, it ensures optimal signal transmission with minimal interference. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications in various industries, from telecommunications to automotive. Trust in the 737-022-522-101 for high-performance connectivity that never compromises on quality.